Part Details for HEDS-5645#G13 by Avago Technologies
Overview of HEDS-5645#G13 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC9P55564-5 | Rochester Electronics LLC | CVSD Codec, CVSD, 1-Func, PDSO16, | |
QB-R5F100SL-TB | Renesas Electronics Corporation | RL78/G13 (R5F100SLAFB) Target Board | |
QB-R5F100LE-TB | Renesas Electronics Corporation | RL78/G13 (R5F100LE) Target Board |
Part Details for HEDS-5645#G13
HEDS-5645#G13 CAD Models
HEDS-5645#G13 Part Data Attributes
|
HEDS-5645#G13
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDS-5645#G13
Avago Technologies
SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |