-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4028B - BCD to decimal decoder@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0958
|
Newark | Decoder, Bcd-Decimal, Soic-16, Logic Family/Base Number:Hef4028, Logic Type:Bcd To Decimal Decoder, No. Of Outputs:10Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:15V, Logic Ic Rohs Compliant: Yes |Nexperia HEF4028BT,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1336 |
|
$0.2130 / $0.5300 | Buy Now |
DISTI #
1727-6404-1-ND
|
DigiKey | IC DECODER 1 X 4:10 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5361 In Stock |
|
$0.1576 / $0.5500 | Buy Now |
DISTI #
HEF4028BT,653
|
Avnet Americas | Decoder/Demultiplexer Single 4-to-10 16-Pin SO T/R - Tape and Reel (Alt: HEF4028BT,653) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1409 | Buy Now |
DISTI #
771-HEF4028BTD-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers HEF4028BT/SOT109/SO16 RoHS: Compliant | 5419 |
|
$0.1510 / $0.3800 | Buy Now |
|
Future Electronics | HEF4028B Series 15 V Ten 4 Input 80 uA SMT BCD to Decimal Decoder - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 17500Reel |
|
$0.1260 / $0.1370 | Buy Now |
|
Future Electronics | HEF4028B Series 15 V Ten 4 Input 80 uA SMT BCD to Decimal Decoder - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1220 / $0.1320 | Buy Now |
|
Rochester Electronics | HEF4028BT - Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 410 |
|
$0.1168 / $0.1374 | Buy Now |
DISTI #
HEF4028BT.653
|
TME | IC: digital, BCD to decimal,decoder, Ch: 1, IN: 4, CMOS, SMD, SO16 Min Qty: 1 | 1514 |
|
$0.1910 / $0.4830 | Buy Now |
DISTI #
HEF4028BT,653
|
Avnet Asia | Decoder/Demultiplexer Single 4-to-10 16-Pin SO T/R (Alt: HEF4028BT,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1253 / $0.1521 | Buy Now |
DISTI #
HEF4028BT,653
|
Avnet Silica | Decoder/Demultiplexer Single 4-to-10 16-Pin SO T/R (Alt: HEF4028BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4028BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4028BT,653
Nexperia
HEF4028B - BCD to decimal decoder@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4028BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4028BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC139PW,118 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin | Nexperia | HEF4028BT,653 vs 74AHC139PW,118 |
74LVC138APW,112 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | HEF4028BT,653 vs 74LVC138APW,112 |
74HCT4514PW,118 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin | Nexperia | HEF4028BT,653 vs 74HCT4514PW,118 |
74AHCT138S16-13 | Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16, GREEN, SOP-16 | Diodes Incorporated | HEF4028BT,653 vs 74AHCT138S16-13 |
74AHCT138D-Q100J | 74AHC138-Q100; 74AHCT138-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | HEF4028BT,653 vs 74AHCT138D-Q100J |
74LVC138AD,118 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | HEF4028BT,653 vs 74LVC138AD,118 |
HEF4543BT,653 | HEF4543B - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin | Nexperia | HEF4028BT,653 vs HEF4543BT,653 |
74AHCT138T16-13 | Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16, GREEN, TSSOP-16 | Diodes Incorporated | HEF4028BT,653 vs 74AHCT138T16-13 |
74LVC138APW-Q100J | 74LVC138A-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | HEF4028BT,653 vs 74LVC138APW-Q100J |
74HC154PW,118 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin | Nexperia | HEF4028BT,653 vs 74HC154PW,118 |