-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4049B - Hex inverting buffers@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9617
|
Newark | Ic, 4000 Locmos, Smd, 4049, Soic16, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:Hef4049, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Ic Family:Hef4000, Logicrohs Compliant: Yes |Nexperia HEF4049BT,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1472 |
|
$0.1770 / $0.4580 | Buy Now |
DISTI #
93X4272
|
Newark | Ic, 4000 Locmos, Smd, 4049, Soic16, Reel, Logic Family/Base Number:Hef4049, Logic Device Type:Buffer, Inverting, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Ic Family:Hef4000, rohs Compliant: Yes |Nexperia HEF4049BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1540 | Buy Now |
DISTI #
35AH0696
|
Newark | Hef4049Bt/Sot109/So16 Rohs Compliant: Yes |Nexperia HEF4049BT,653 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 | Buy Now |
DISTI #
1727-6409-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8425 In Stock |
|
$0.1208 / $0.4200 | Buy Now |
DISTI #
HEF4049BT,653
|
Avnet Americas | Buffer/Converter 6-CH Inverting CMOS 16-Pin SO T/R - Tape and Reel (Alt: HEF4049BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1048 / $0.1251 | Buy Now |
DISTI #
771-HEF4049BTD-T
|
Mouser Electronics | Buffers & Line Drivers HEF4049BT/SOT109/SO16 RoHS: Compliant | 16780 |
|
$0.1200 / $0.4200 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 16 uA Surface Mount Hex Inverting Buffer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.0990 / $0.1110 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 16 uA Surface Mount Hex Inverting Buffer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1060 / $0.1160 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 16 uA Surface Mount Hex Inverting Buffer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2245Cut Tape/Mini-Reel |
|
$0.2100 / $0.4250 | Buy Now |
DISTI #
HEF4049BT.653
|
TME | IC: digital, buffer,inverting, Ch: 6, CMOS, SMD, SOP16, 3÷15VDC Min Qty: 1 | 1436 |
|
$0.1680 / $0.4390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4049BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4049BT,653
Nexperia
HEF4049B - Hex inverting buffers@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4049BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4049BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4049BT | Inverter | Nexperia | HEF4049BT,653 vs HEF4049BT |
HEF4049BTD-T | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, Gate | NXP Semiconductors | HEF4049BT,653 vs HEF4049BTD-T |
HEF4049BT-T | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Gate | NXP Semiconductors | HEF4049BT,653 vs HEF4049BT-T |
HEF4049BTD | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, Gate | NXP Semiconductors | HEF4049BT,653 vs HEF4049BTD |
933372920653 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | HEF4049BT,653 vs 933372920653 |
HEF4049BT-Q100J | HEF4049B-Q100 - Hex inverting buffers@en-us SOP 16-Pin | Nexperia | HEF4049BT,653 vs HEF4049BT-Q100J |
933372920652 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | HEF4049BT,653 vs 933372920652 |