Part Details for HEF4069UBT-F by NXP Semiconductors
Overview of HEF4069UBT-F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for HEF4069UBT-F
HEF4069UBT-F CAD Models
HEF4069UBT-F Part Data Attributes
|
HEF4069UBT-F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4069UBT-F
NXP Semiconductors
IC,LOGIC GATE,HEX INVERTER,CMOS,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HEF4069UBT-F
This table gives cross-reference parts and alternative options found for HEF4069UBT-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4069UBT-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4069UBTD | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEF4069UBT-F vs HEF4069UBTD |
HEF4069UBT,653 | HEF4069UB - Hex inverter SOIC 14-Pin | NXP Semiconductors | HEF4069UBT-F vs HEF4069UBT,653 |
HEF4069UBT,013 | HEF4069UB - Hex inverter SOIC 14-Pin | NXP Semiconductors | HEF4069UBT-F vs HEF4069UBT,013 |
HEF4069UBT,652 | HEF4069UB - Hex inverter SOIC 14-Pin | NXP Semiconductors | HEF4069UBT-F vs HEF4069UBT,652 |
CD4069G-S14-T | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | HEF4069UBT-F vs CD4069G-S14-T |
CD4069G-S14-R | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | HEF4069UBT-F vs CD4069G-S14-R |
CD4069L-S14-R | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | HEF4069UBT-F vs CD4069L-S14-R |
HEF4069UBT/T3 | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SOP-14, Gate | NXP Semiconductors | HEF4069UBT-F vs HEF4069UBT/T3 |