There are no models available for this part yet.
Overview of HEF4069UBTT,112 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Price & Stock for HEF4069UBTT,112 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | HEF4069UBTT - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$0.1985 / $0.2335 | Buy Now |
CAD Models for HEF4069UBTT,112 by NXP Semiconductors
Part Data Attributes for HEF4069UBTT,112 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
SOT402-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
90 ns
|
Propagation Delay (tpd)
|
90 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for HEF4069UBTT,112
This table gives cross-reference parts and alternative options found for HEF4069UBTT,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4069UBTT,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4069UBTT-Q100J | HEF4069UB-Q100 - Hex unbuffered inverter@en-us TSSOP 14-Pin | Nexperia | HEF4069UBTT,112 vs HEF4069UBTT-Q100J |
HEF4069UBTT,118 | HEF4069UB - Hex inverter TSSOP 14-Pin | NXP Semiconductors | HEF4069UBTT,112 vs HEF4069UBTT,118 |
BU4069UBFV-E2 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | HEF4069UBTT,112 vs BU4069UBFV-E2 |
HEF4069UBTT | Inverter | Nexperia | HEF4069UBTT,112 vs HEF4069UBTT |
HEF4069UBTT,112 | HEF4069UB - Hex unbuffered inverter@en-us TSSOP 14-Pin | Nexperia | HEF4069UBTT,112 vs HEF4069UBTT,112 |