Part Details for HEF4516BDB by NXP Semiconductors
Overview of HEF4516BDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4516BDB
HEF4516BDB CAD Models
HEF4516BDB Part Data Attributes
|
HEF4516BDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4516BDB
NXP Semiconductors
IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 290 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 3 MHz |
Alternate Parts for HEF4516BDB
This table gives cross-reference parts and alternative options found for HEF4516BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4516BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4516BFMSR | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | HEF4516BDB vs CD4516BFMSR |
TC4516BP | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | HEF4516BDB vs TC4516BP |
CD4516BFMSH | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | HEF4516BDB vs CD4516BFMSH |
CD4516BEE4 | CMOS Presettable Binary Up/Down Counter 16-PDIP -55 to 125 | Texas Instruments | HEF4516BDB vs CD4516BEE4 |
CD4516BDMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, BRAZE SEALED, DIP-16 | Intersil Corporation | HEF4516BDB vs CD4516BDMSR |
5962R9665703VEX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HEF4516BDB vs 5962R9665703VEX |
SCL4516BE | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | R & E International Inc | HEF4516BDB vs SCL4516BE |
CD4516BFMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 | Intersil Corporation | HEF4516BDB vs CD4516BFMSR |
SCL4516BC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | R & E International Inc | HEF4516BDB vs SCL4516BC |
5962R9665703VEC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HEF4516BDB vs 5962R9665703VEC |