Part Details for HEF4521BP by NXP Semiconductors
Overview of HEF4521BP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4521BP
HEF4521BP CAD Models
HEF4521BP Part Data Attributes
|
HEF4521BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4521BP
NXP Semiconductors
4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OUTPUTS FROM LAST 7 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 6000000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 1900 ns | |
Propagation Delay (tpd) | 1900 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 17 MHz |
Alternate Parts for HEF4521BP
This table gives cross-reference parts and alternative options found for HEF4521BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4521BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4521BDF | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, CDIP16, SOT-74, CERDIP-16, Counter | NXP Semiconductors | HEF4521BP vs HEF4521BDF |
HEF4521BPB | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Counter | NXP Semiconductors | HEF4521BP vs HEF4521BPB |
HEF4521BPN | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter | NXP Semiconductors | HEF4521BP vs HEF4521BPN |
HEF4521BD | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, CDIP16, SOT-74, CERDIP-16, Counter | NXP Semiconductors | HEF4521BP vs HEF4521BD |
HEF4521BP,652 | HEF4521B - 24-stage frequency divider and oscillator DIP 16-Pin | NXP Semiconductors | HEF4521BP vs HEF4521BP,652 |