Part Details for HER107-AP-HF by Micro Commercial Components
Overview of HER107-AP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER107-AP-HF
HER107-AP-HF CAD Models
HER107-AP-HF Part Data Attributes
|
HER107-AP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
HER107-AP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER107-AP-HF
This table gives cross-reference parts and alternative options found for HER107-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER107-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER107-BP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | HER107-AP-HF vs HER107-BP |
UF4006X0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HER107-AP-HF vs UF4006X0G |
UF108G-AU_B0_100A1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | PanJit Semiconductor | HER107-AP-HF vs UF108G-AU_B0_100A1 |
UF108G-AU_B0_000A1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | PanJit Semiconductor | HER107-AP-HF vs UF108G-AU_B0_000A1 |
UF4006-M3/54 | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | HER107-AP-HF vs UF4006-M3/54 |
HER107G-LF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HER107-AP-HF vs HER107G-LF |
UF1KHR0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HER107-AP-HF vs UF1KHR0 |
1N4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | HER107-AP-HF vs 1N4006 |
1N4006 | 1A, 800V, SILICON, SIGNAL DIODE, DO-41 | Master Instrument Corp | HER107-AP-HF vs 1N4006 |
UF4006HA0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HER107-AP-HF vs UF4006HA0G |