Part Details for HER107G-KB0G by Taiwan Semiconductor
Overview of HER107G-KB0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER107G-KB0G
HER107G-KB0G CAD Models
HER107G-KB0G Part Data Attributes
|
HER107G-KB0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER107G-KB0G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HER107G-KB0G
This table gives cross-reference parts and alternative options found for HER107G-KB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER107G-KB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER107G-KA0G | Rectifier Diode, | Taiwan Semiconductor | HER107G-KB0G vs HER107G-KA0G |
HER107G-KR1G | Rectifier Diode, | Taiwan Semiconductor | HER107G-KB0G vs HER107G-KR1G |