Part Details for HER107G by International Semiconductor Inc
Overview of HER107G by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER107G
HER107G CAD Models
HER107G Part Data Attributes:
|
HER107G
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HER107G
International Semiconductor Inc
Rectifier Diode, 1 Element, 1A, Silicon, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER107G
This table gives cross-reference parts and alternative options found for HER107G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER107G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER107G-BP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | HER107G vs HER107G-BP |
HER107G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Daco Semiconductor Co Ltd | HER107G vs HER107G |
HER107G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | HER107G vs HER107G |
EGP10KT26R | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | HER107G vs EGP10KT26R |
EGP10K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | HER107G vs EGP10K |
EGP10K | 1.0A Ultra Fast Recovery Rectifier, 5000-REEL | onsemi | HER107G vs EGP10K |
HER107G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | HER107G vs HER107G |
EGP10K-TP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER107G vs EGP10K-TP |
HER107G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER107G vs HER107G |
EGP10K | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | Taiwan Semiconductor | HER107G vs EGP10K |