Datasheets
HER155 by:

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2

Part Details for HER155 by Taiwan Semiconductor

Overview of HER155 by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for HER155

Part # Distributor Description Stock Price Buy
DISTI # 64AH3629
Newark Rectifier, Single, 400V, 1.5A, Do-204Ac, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1.5A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor HER155 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 1223
  • 1 $0.4120
  • 10 $0.3210
  • 100 $0.1830
  • 500 $0.1480
  • 1,000 $0.1310
  • 2,500 $0.1160
  • 10,500 $0.1090
  • 28,000 $0.1070
$0.1070 / $0.4120 Buy Now

Part Details for HER155

HER155 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HER155 Part Data Attributes

HER155 Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
HER155 Taiwan Semiconductor Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description GREEN, PLASTIC PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Finish PURE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for HER155

This table gives cross-reference parts and alternative options found for HER155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HER155-TP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components HER155 vs HER155-TP
HER155 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, Excel (Suzhou) Semiconductor Co Ltd HER155 vs HER155
HER155-TB Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd HER155 vs HER155-TB
HER155R0G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor HER155 vs HER155R0G
HER155B0G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor HER155 vs HER155B0G
HER155-AP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, Micro Commercial Components HER155 vs HER155-AP
HER155-BP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components HER155 vs HER155-BP
HER155-GT3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors HER155 vs HER155-GT3
HER155-TB-LF Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd HER155 vs HER155-TB-LF
HER155 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, JGD Semiconductors Co Ltd HER155 vs HER155
Part Number Description Manufacturer Compare
AGP15-400/68 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Semiconductors HER155 vs AGP15-400/68
PR1504 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated HER155 vs PR1504
SFR154 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, JGD Semiconductors Co Ltd HER155 vs SFR154
1N5395G-H Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd HER155 vs 1N5395G-H
1N5395SB0G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER155 vs 1N5395SB0G
FR154 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, JGD Semiconductors Co Ltd HER155 vs FR154
1N5395-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies HER155 vs 1N5395-E3/73
FR154-BP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components HER155 vs FR154-BP
1N5395G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd HER155 vs 1N5395G
RU3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, Rugao Dachang Electronics Co Ltd HER155 vs RU3

HER155 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER155 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER155 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of HER155 would you like to use for your alert(s)?
  • Please alert me when HER155 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER155 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER155 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER155 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER155.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER155 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: