Part Details for HFA15PB60 by Vishay Intertechnologies
Overview of HFA15PB60 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA15PB60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFA15PB60
|
Avnet Americas | ULTRA FAST RECOVERY RECTFR 600V 15A 2PIN TO-247AC MODIFIED - Bulk (Alt: HFA15PB60) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for HFA15PB60
HFA15PB60 CAD Models
HFA15PB60 Part Data Attributes
|
HFA15PB60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HFA15PB60
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Package Description | MODIFIED TO-247AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HFA15PB60
This table gives cross-reference parts and alternative options found for HFA15PB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA15PB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA15PB60-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | HFA15PB60 vs VS-HFA15PB60-N3 |
VS-HFA15PB60PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | HFA15PB60 vs VS-HFA15PB60PBF |
VS-HFA15TB60PBF | DIODE 15 A, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | HFA15PB60 vs VS-HFA15TB60PBF |
HFA15PB60PBF | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, LEAD FREE, MODIFIED TO-247AC, 3 PIN | Vishay Intertechnologies | HFA15PB60 vs HFA15PB60PBF |
VS-HFA15PB60-N3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, 2 PIN | Vishay Intertechnologies | HFA15PB60 vs VS-HFA15PB60-N3 |
VS-HFA15PB60PBF | DIODE 15 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | HFA15PB60 vs VS-HFA15PB60PBF |
VS-HFA15TB60-N3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | HFA15PB60 vs VS-HFA15TB60-N3 |
VS-HFA15TB60-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | HFA15PB60 vs VS-HFA15TB60-M3 |
VS-HFA15TB60PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | HFA15PB60 vs VS-HFA15TB60PBF |
HFA15TB60 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | HFA15PB60 vs HFA15TB60 |