Part Details for HFBR-2533Z by Foxconn
Overview of HFBR-2533Z by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-2533Z
HFBR-2533Z CAD Models
HFBR-2533Z Part Data Attributes
|
HFBR-2533Z
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HFBR-2533Z
Foxconn
Receiver, 0.04Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Body Breadth | 7.62 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 18.3 mm | |
Data Rate | 0.04 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Style | DIP | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HFBR-2533Z
This table gives cross-reference parts and alternative options found for HFBR-2533Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2533Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2533 | Receiver, Through Hole Mount | Hewlett Packard Co | HFBR-2533Z vs HFBR-2533 |
HFBR-2533 | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT | Avago Technologies | HFBR-2533Z vs HFBR-2533 |
HFBR-2533Z | Receiver, 0.04Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-2533Z vs HFBR-2533Z |