Part Details for HFBR-5208 by Agilent Technologies Inc
Overview of HFBR-5208 by Agilent Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-5208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Fiber Optic Transceiver | 1 |
|
$78.0000 | Buy Now |
|
Quest Components | Fiber Optic Transceiver | 4 |
|
$38.9870 | Buy Now |
|
Quest Components | Fiber Optic Transceiver | 1 |
|
$72.5826 | Buy Now |
|
Quest Components | Fiber Optic Transceiver | 3 |
|
$114.0000 / $120.0000 | Buy Now |
|
Quest Components | Fiber Optic Transceiver | 1 |
|
$78.0000 | Buy Now |
|
Quest Components | Fiber Optic Transceiver | 16 |
|
$102.0000 / $120.0000 | Buy Now |
Part Details for HFBR-5208
HFBR-5208 CAD Models
HFBR-5208 Part Data Attributes:
|
HFBR-5208
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-5208
Agilent Technologies Inc
Transceiver, 1-Func
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM;SDH;SONET | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFBR-5208
This table gives cross-reference parts and alternative options found for HFBR-5208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-5208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5208 | ATM/SONET/SDH Transceiver, 1-Func | Broadcom Limited | HFBR-5208 vs HFBR-5208 |