Part Details for HFD7510-215 by Honeywell Microelectronics & Precision Sensors
Overview of HFD7510-215 by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFD7510-215
HFD7510-215 CAD Models
HFD7510-215 Part Data Attributes:
|
HFD7510-215
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HFD7510-215
Honeywell Microelectronics & Precision Sensors
Receiver, 50Mbps, SMA Connector, Through Hole Mount, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Body Breadth | 12.5 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 15.2 mm | |
Connection Type | SMA CONNECTOR | |
Data Rate | 50 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |