Part Details for HFW1106K12 by TE Connectivity
Overview of HFW1106K12 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for HFW1106K12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J0236
|
Newark | Relay, Signal, Dpdt, 28Vdc, 2A, Coil Voltage:26.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Hfw Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: No |Cii Te Connectivity HFW1106K12 Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.3000 / $76.1900 | Buy Now |
DISTI #
1122-1126-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.2354 / $88.9600 | Buy Now |
DISTI #
655-HFW1106K12
|
Mouser Electronics | Industrial Relays 28V 2A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 3 |
|
$70.2300 / $88.9400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (29.97x10.4x10.4)mm Flange General Purpose Relay RoHS: Compliant |
45 In Stock |
|
$50.6100 / $78.2500 | Buy Now |
DISTI #
69085487
|
Verical | Half-Size Signal Relays RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 43 |
|
$81.4265 / $98.1807 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (29.97x10.4x10.4)mm Flange General Purpose Relay RoHS: Compliant |
45 In Stock |
|
$50.6100 / $78.2500 | Buy Now |
Part Details for HFW1106K12
HFW1106K12 CAD Models
HFW1106K12 Part Data Attributes
|
HFW1106K12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1106K12
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HFW1106K12
This table gives cross-reference parts and alternative options found for HFW1106K12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW1106K12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1617029-3 | POWER/SIGNAL RELAY | TE Connectivity | HFW1106K12 vs 3-1617029-3 |