Part Details for HG2458-06DPU2 by L-com Inc
Overview of HG2458-06DPU2 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2458-06DPU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3349
|
Newark | Rf Antenna, 5.1 To 5.8Ghz, 6Dbi, Antenna Type:Mimo, Wimax, Wifi, Wisp, Frequency Min:5.1Ghz, Frequency Max:5.8Ghz, Antenna Mounting:N Connector, Gain:6Dbi, Vswr:1.9, Input Power:100W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |L-Com HG2458-06DPU2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$291.9900 | Buy Now |
DISTI #
5073-HG2458-06DPU2-ND
|
DigiKey | ANTOMNI 2.4/5.8GHZ 6DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$258.8672 / $276.3800 | Buy Now |
DISTI #
73600854
|
RS | 2.4/ 5 GHz 6 dBi Dual Band / Polarized 2x2 MIMO Omni Antenna- | L-com HG2458-06DPU2 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$291.9900 | RFQ |
|
Onlinecomponents.com | ANTOMNI 2.4/5.8GHz 6dBi | 0 |
|
$259.3700 / $279.4300 | Buy Now |
DISTI #
4215049
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$359.4846 | Buy Now |
DISTI #
4215049
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$350.2597 | Buy Now |
DISTI #
HG2458-06DPU2
|
L-com US | The HyperLink HG2458-06DPU2 is a professional high gain dual band/dual polarity omnidirectional base station antenna designed and optimized for 2.4 and 5 GHz frequencies. This antenna is ideally suited for multipoint applications where long range and wide coverage is desired. Dual Frequency / Dual Polarized The HG2458-06DPU2 is actually two antennas in one, a 2.4/5 GHz horizontal polarized antenna and a 2.4/5 GHz vertical polarized antenna together in a single radome. Each polarization features separate dual band feeds, two N-Female connectors in total. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radio transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. Rugged and Weatherproof The HG2458-06DPU2 construction features a heavy-duty UV resistant PVCs radome for durability and aesthetics. Designed to operate in the harshest of environments, the HG2458-06DPU2 far exceeds other omnidirectional antennas. The included mounting system features twin heavy-duty mounting clamps and bolts for superior strength. For additional information and full specifications, click on the data sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 155 |
|
$175.1900 / $291.9900 | Buy Now |
Part Details for HG2458-06DPU2
HG2458-06DPU2 CAD Models
HG2458-06DPU2 Part Data Attributes:
|
HG2458-06DPU2
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
HG2458-06DPU2
L-com Inc
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max, 6dB Gain, 360deg 3dB Beamwidth,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, IT CAN ALSO OPERATE AT 5100 TO 5800 MHZ | |
Application | WIMAX/WIRELESS | |
Beamwidth-E | 30 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 6 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | DUAL POLARIZED | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 100 W | |
VSWR-Max | 1.6 | |
Wind Rating | 130 mph |