-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTILAYER BALUN FOR 2400-2600MH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ2815
|
Newark | Baluns Transformer, 2.4Ghz-2.6Ghz, 0603 Rohs Compliant: Yes |Tdk HHM17139B2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3785 |
|
$0.1720 / $0.2150 | Buy Now |
DISTI #
62AC9066
|
Newark | -/Tape And Reel |Tdk HHM17139B2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174760-1-ND
|
DigiKey | BALUN 2.4GHZ-2.6GHZ 50/50 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2169 In Stock |
|
$0.0956 / $0.3300 | Buy Now |
DISTI #
HHM17139B2
|
Avnet Americas | Multilayer Balun for 2400MHz to 2600MHz 6-Pin SMD - Tape and Reel (Alt: HHM17139B2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1161 | Buy Now |
DISTI #
810-HHM17139B2
|
Mouser Electronics | Signal Conditioning LTCC BALUN 2400-2600MHz RoHS: Compliant | 5055 |
|
$0.0890 / $0.2600 | Buy Now |
DISTI #
V72:2272_17677839
|
Arrow Electronics | RF Transformer 1:1 6 Terminal SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1703 Container: Cut Strips | Americas - 4125 |
|
$0.0747 / $0.1326 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0781 | Buy Now |
DISTI #
25928755
|
Verical | RF Transformer 1:1 6 Terminal SMD RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1703 | Americas - 4125 |
|
$0.0747 / $0.0974 | Buy Now |
DISTI #
HHM17139B2
|
Avnet Abacus | Multilayer Balun for 2400MHz to 2600MHz 6-Pin SMD (Alt: HHM17139B2) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM17139B2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM17139B2
TDK Corporation
MULTILAYER BALUN FOR 2400-2600MH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Cut-off Frequency-Max | 2600 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.5 mm | |
Insertion Loss | 0.7 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |