-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ2825
|
Newark | Baluns Transformer, 4.9Ghz-5.95Ghz, 0402 Rohs Compliant: Yes |Tdk HHM1908A2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9360 |
|
$0.1530 / $0.1890 | Buy Now |
DISTI #
29X5019
|
Newark | -/Tape And Reel |Tdk HHM1908A2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181498-1-ND
|
DigiKey | MULTILYER BALUN FOR 4900 - 5950M Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27028 In Stock |
|
$0.0790 / $0.1900 | Buy Now |
DISTI #
HHM1908A2
|
Avnet Americas | RF COMPONENTS - Tape and Reel (Alt: HHM1908A2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 | Buy Now |
DISTI #
810-HHM1908A2
|
Mouser Electronics | Signal Conditioning LTCC BALUN 4900-5950MHz RoHS: Compliant | 17304 |
|
$0.0790 / $0.1900 | Buy Now |
|
Future Electronics | Multilayer Balun For 4900- 5950MHz RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 50000Reel |
|
$0.0753 / $0.0794 | Buy Now |
DISTI #
76058069
|
Verical | RF Transformer Multilayer Balun, For 4900 - 5950MHz RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2345 | Americas - 10000 |
|
$0.1219 | Buy Now |
DISTI #
HHM1908A2
|
TTI | Signal Conditioning LTCC BALUN 4900-5950MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0780 / $0.0820 | Buy Now |
|
CHIPMALL.COM LIMITED | 10dB 177.3�� 4.9GHz~5.95GHz 0.55dB 50��:100�� SMD-4P,0.5x1mm Balun ROHS | 178 |
|
$0.2581 / $0.4572 | Buy Now |
|
CHIPMALL.COM LIMITED | MULTILYER BALUN FOR 4900 - 5950M | 250 |
|
$0.8034 / $1.6481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM1908A2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM1908A2
TDK Corporation
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Cut-off Frequency-Max | 5950 MHz | |
Cut-off Frequency-Min | 4900 MHz | |
Height | 0.5 mm | |
Insertion Loss | 0.55 dB | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.5 mm |