-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175601-1-ND
|
DigiKey | BALUN 2.3GHZ-2.7GHZ 50/100 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16169 In Stock |
|
$0.0860 / $0.3000 | Buy Now |
DISTI #
HHM1918A2
|
Avnet Americas | Multilayer Balun 4-Pin SMD - Tape and Reel (Alt: HHM1918A2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 | Buy Now |
DISTI #
810-HHM1918A2
|
Mouser Electronics | Signal Conditioning LTCC BALUN 2300-2700MHz RoHS: Compliant | 8242 |
|
$0.0800 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0703 | Buy Now |
DISTI #
HHM1918A2
|
Avnet Abacus | (Alt: HHM1918A2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM1918A2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM1918A2
TDK Corporation
RF Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Cut-off Frequency-Max | 2700 MHz | |
Cut-off Frequency-Min | 2300 MHz | |
Height | 0.4 mm | |
Insertion Loss | 0.8 dB | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.5 mm |