Part Details for HI3-0200-5Z by Intersil Corporation
Overview of HI3-0200-5Z by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI3-0200-5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | SPST, 2 FUNC, 1 CHANNEL, CMOS, PDIP14 | 20 |
|
$3.8400 / $5.7600 | Buy Now |
Part Details for HI3-0200-5Z
HI3-0200-5Z CAD Models
HI3-0200-5Z Part Data Attributes
|
HI3-0200-5Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI3-0200-5Z
Intersil Corporation
Dual/Quad SPST, CMOS Analog Switches; PDIP14; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HI3-0200-5Z
This table gives cross-reference parts and alternative options found for HI3-0200-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-0200-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0200-4 | IC,ANALOG SWITCH,DUAL,SPST,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | HI3-0200-5Z vs HI1-0200-4 |
HI3-0200-5 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | HI3-0200-5Z vs HI3-0200-5 |
HI3-0200-5 | SPST, 2 Func, 1 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | HI3-0200-5Z vs HI3-0200-5 |
HI1-0200-7 | IC,ANALOG SWITCH,DUAL,SPST,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | HI3-0200-5Z vs HI1-0200-7 |