Datasheets
HI3-0201-5+ by:

SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16

Part Details for HI3-0201-5+ by Maxim Integrated Products

Overview of HI3-0201-5+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for HI3-0201-5+

Part # Distributor Description Stock Price Buy
Rochester Electronics HI30201 Quad SPST CMOS Analog Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 951
  • 1 $6.7600
  • 25 $6.6200
  • 100 $6.3500
  • 500 $6.0800
  • 1,000 $5.7400
$5.7400 / $6.7600 Buy Now

Part Details for HI3-0201-5+

HI3-0201-5+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HI3-0201-5+ Part Data Attributes:

HI3-0201-5+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
HI3-0201-5+ Maxim Integrated Products SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description DIP,
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SPST
JESD-30 Code R-PDIP-T16
JESD-609 Code e3
Length 19.175 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 70 dB
On-state Resistance-Max (Ron) 80 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 350 ns
Switch-on Time-Max 500 ns
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Alternate Parts for HI3-0201-5+

This table gives cross-reference parts and alternative options found for HI3-0201-5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-0201-5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HI3-0201-5 SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products HI3-0201-5+ vs HI3-0201-5
HI1-0201-9 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 Rochester Electronics LLC HI3-0201-5+ vs HI1-0201-9
HI1-0201-5 SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 Maxim Integrated Products HI3-0201-5+ vs HI1-0201-5
HI3-0201-5Z QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, LEAD FREE, PLASTIC, DIP-16 Intersil Corporation HI3-0201-5+ vs HI3-0201-5Z
HI3-0201-5 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 Intersil Corporation HI3-0201-5+ vs HI3-0201-5
HI3-0201-9 SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products HI3-0201-5+ vs HI3-0201-9
HI1-0201-5 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 Intersil Corporation HI3-0201-5+ vs HI1-0201-5
HI3-0201-5Z SPST, 4 Func, 1 Channel, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 Rochester Electronics LLC HI3-0201-5+ vs HI3-0201-5Z
Part Number Description Manufacturer Compare
DG441CJ+ SPST, 4 Func, 1 Channel, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 Maxim Integrated Products HI3-0201-5+ vs DG441CJ+
ADG663BRU IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch Analog Devices Inc HI3-0201-5+ vs ADG663BRU
ADG508FBRN-REEL7 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, MS-012AC, SOIC-16 Rochester Electronics LLC HI3-0201-5+ vs ADG508FBRN-REEL7
PS398CSE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Pericom Semiconductor Corporation HI3-0201-5+ vs PS398CSE
5962-9073103MEA SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Maxim Integrated Products HI3-0201-5+ vs 5962-9073103MEA
MAX303EPE+ SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products HI3-0201-5+ vs MAX303EPE+
MAX4593CSE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products HI3-0201-5+ vs MAX4593CSE+
MAX4552EEE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products HI3-0201-5+ vs MAX4552EEE
IH5043CJE SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Maxim Integrated Products HI3-0201-5+ vs IH5043CJE
DG445DJ+ SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, MS-001-AA, DIP-16 Maxim Integrated Products HI3-0201-5+ vs DG445DJ+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI3-0201-5+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI3-0201-5+ by Maxim Integrated Products

  • Please alert me when HI3-0201-5+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HI3-0201-5+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI3-0201-5+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HI3-0201-5+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI3-0201-5+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI3-0201-5+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: