-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, PLCC, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3845
|
Newark | Ic, analog Mux, single,16-Channel, cmos, ldcc,28Pin, plastic Rohs Compliant: Yes |Renesas HI4P0546-5Z Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HI4P0546-5Z-ND
|
DigiKey | IC MUX 16:1 1.8KOHM 28PLCC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
32 In Stock |
|
$40.1270 / $43.0100 | Buy Now |
DISTI #
HI4P0546-5Z
|
Avnet Americas | Analog Multiplexer Single 16:1 28-Pin PLCC - Rail/Tube (Alt: HI4P0546-5Z) RoHS: Compliant Min Qty: 148 Package Multiple: 37 Lead time: 26 Weeks, 1 Days Container: Tube | 361 Factory Stock |
|
$30.2133 / $34.4955 | Buy Now |
DISTI #
968-HI4P0546-5Z
|
Mouser Electronics | Multiplexer Switch ICs MUX 16:1 OVP 28PLCC COM RoHS: Compliant | 0 |
|
$34.8300 | Order Now |
|
Future Electronics | Multiplexer Switch ICs MUX 16:1 OVP 28PLCC COM RoHS: Compliant pbFree: Yes Min Qty: 148 Package Multiple: 37 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$33.8200 / $34.2800 | Buy Now |
|
Renesas Electronics America | IC MUX 16:1 1.8KOHM 28PLCC Min Qty: 1 Container: Tube | 32 |
|
$40.1270 / $43.0100 | Buy Now |
DISTI #
HI4P0546-5Z
|
Avnet Silica | Analog Multiplexer Single 16:1 28-Pin PLCC (Alt: HI4P0546-5Z) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI4P0546-5Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI4P0546-5Z
Renesas Electronics Corporation
Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, PLCC, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N28.45 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 126 Ω | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
This table gives cross-reference parts and alternative options found for HI4P0546-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4P0546-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI4P0546-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28, PLASTIC, MS-018AB, LCC-28 | Rochester Electronics LLC | HI4P0546-5Z vs HI4P0546-5 |
HI4P0546-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HI4P0546-5Z vs HI4P0546-5 |