Part Details for HI4P0546-5Z by Rochester Electronics LLC
Overview of HI4P0546-5Z by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI4P0546-5Z
HI4P0546-5Z CAD Models
HI4P0546-5Z Part Data Attributes:
|
HI4P0546-5Z
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI4P0546-5Z
Rochester Electronics LLC
16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28, ROHS COMPLIANT, PLASTIC, MS-018AB, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 126 Ω | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 11.505 mm |
Alternate Parts for HI4P0546-5Z
This table gives cross-reference parts and alternative options found for HI4P0546-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4P0546-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI4P0546-5Z | 16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28, ROHS COMPLIANT, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HI4P0546-5Z vs HI4P0546-5Z |
HI4P0546-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HI4P0546-5Z vs HI4P0546-5 |
HI4P0546-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28, PLASTIC, MS-018AB, LCC-28 | Rochester Electronics LLC | HI4P0546-5Z vs HI4P0546-5 |