-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7967
|
Newark | Analogue Mux, 2 Ch, 4:1, Soic-16, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:1.8Kohm, Supply Voltage Range:± 15V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Renesas HI9P0549-9Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8000 / $35.3000 | Buy Now |
DISTI #
HI9P0549-9Z-ND
|
DigiKey | IC SWITCH SP4TX2 1.8KOHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
192 In Stock |
|
$21.7625 / $23.8600 | Buy Now |
DISTI #
HI9P0549-9Z
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SOIC N - Rail/Tube (Alt: HI9P0549-9Z) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 56864 Factory Stock |
|
$22.1107 / $25.2445 | Buy Now |
DISTI #
968-HI9P0549-9Z
|
Mouser Electronics | Multiplexer Switch ICs MUX DIFF 4:1 OVP 16N IND RoHS: Compliant | 201 |
|
$25.4900 / $33.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 48 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$22.6200 | Buy Now |
|
Renesas Electronics America | IC SWITCH SP4TX2 1.8KOHM 16SOIC Min Qty: 1 Container: Bulk | 192 |
|
$21.7625 / $23.8600 | Buy Now |
DISTI #
HI9P0549-9Z
|
Avnet Silica | Analog Multiplexer Dual 4:1 16-Pin SOIC N (Alt: HI9P0549-9Z) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI9P0549-9Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI9P0549-9Z
Renesas Electronics Corporation
Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 126 Ω | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HI9P0549-9Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI9P0549-9Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI9P0549-9Z | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | HI9P0549-9Z vs HI9P0549-9Z |
HI9P0549-9 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | HI9P0549-9Z vs HI9P0549-9 |
HI9P0549-9 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | Intersil Corporation | HI9P0549-9Z vs HI9P0549-9 |
HI9P0549-5 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | Intersil Corporation | HI9P0549-9Z vs HI9P0549-5 |