Part Details for HIF3BAF-20PA-2.54DSA(63) by Hirose Electric Co Ltd
Overview of HIF3BAF-20PA-2.54DSA(63) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3BAF-20PA-2.54DSA(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5235
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BAF-20PA-2.54DSA(63) Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.4000 | Buy Now |
DISTI #
26-HIF3BAF-20PA-2.54DSA(63)-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
130 In Stock |
|
$1.9695 / $3.7900 | Buy Now |
DISTI #
HIF3BAF-20PA-2.54D
|
Avnet Americas | Connector Wire to Board Header 20 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3BAF-20PA-2.54D) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.1250 / $2.4650 | Buy Now |
DISTI #
798-3BAF20PA254DSA63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 140 |
|
$2.5300 / $3.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $3.3500 | Buy Now |
DISTI #
77304426
|
Verical | HIF3BAF-20PA-2.54DSA(63) Min Qty: 34 Package Multiple: 1 Date Code: 2301 | Americas - 280 |
|
$2.0357 / $2.2592 | Buy Now |
|
Quest Components | 224 |
|
$2.4494 / $3.9720 | Buy Now | |
DISTI #
HIF3BAF-20PA-2.54D
|
Avnet Americas | Connector Wire to Board Header 20 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3BAF-20PA-2.54D) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.1250 / $2.4650 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 280 |
|
$1.3240 / $3.7360 | Buy Now |
Part Details for HIF3BAF-20PA-2.54DSA(63)
HIF3BAF-20PA-2.54DSA(63) CAD Models
HIF3BAF-20PA-2.54DSA(63) Part Data Attributes:
|
HIF3BAF-20PA-2.54DSA(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BAF-20PA-2.54DSA(63)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.354 inch | |
Body Depth | 0.701 inch | |
Body Length | 1.76 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA;CUL;UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF3BAF-20PA-2.54DSA(63)
This table gives cross-reference parts and alternative options found for HIF3BAF-20PA-2.54DSA(63). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3BAF-20PA-2.54DSA(63), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS2BR-20-G-HT | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HIF3BAF-20PA-2.54DSA(63) vs 2RS2BR-20-G-HT |
79109-8459 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | HIF3BAF-20PA-2.54DSA(63) vs 79109-8459 |
55510-720 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | HIF3BAF-20PA-2.54DSA(63) vs 55510-720 |
2RS2BR-20-SG | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | HIF3BAF-20PA-2.54DSA(63) vs 2RS2BR-20-SG |
150220-2000-RB | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | HIF3BAF-20PA-2.54DSA(63) vs 150220-2000-RB |
55510-820 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | HIF3BAF-20PA-2.54DSA(63) vs 55510-820 |
55510-120 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | HIF3BAF-20PA-2.54DSA(63) vs 55510-120 |
150220-2000-RB | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | HIF3BAF-20PA-2.54DSA(63) vs 150220-2000-RB |
RSM-110-02-T-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | HIF3BAF-20PA-2.54DSA(63) vs RSM-110-02-T-D-TR |
2-1734516-0 | RCPT, 2MM, 20P, VRT SMT, 30Au", LOCK | TE Connectivity | HIF3BAF-20PA-2.54DSA(63) vs 2-1734516-0 |