Part Details for HIN232BY by Harris Semiconductor
Overview of HIN232BY by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HIN232BY
HIN232BY CAD Models
HIN232BY Part Data Attributes
|
HIN232BY
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN232BY
Harris Semiconductor
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | X-XUUC-N16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for HIN232BY
This table gives cross-reference parts and alternative options found for HIN232BY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232BY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232ACSE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | HIN232BY vs MAX232ACSE+ |
SP232ECT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | MaxLinear Inc | HIN232BY vs SP232ECT-L/TR |
MAX232AEWE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | HIN232BY vs MAX232AEWE+ |
SP310ECT-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, LEAD FREE, SOIC-18 | Exar Corporation | HIN232BY vs SP310ECT-L |
SP232ECT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | HIN232BY vs SP232ECT |
AD232SQ | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Analog Devices Inc | HIN232BY vs AD232SQ |
SP312ACP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | HIN232BY vs SP312ACP |
SP232ECT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Exar Corporation | HIN232BY vs SP232ECT-L/TR |
MAX222CWN+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | HIN232BY vs MAX222CWN+T |
MAX232ACSE-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | Rochester Electronics LLC | HIN232BY vs MAX232ACSE-T |