Part Details for HIN232IB-T by Rochester Electronics LLC
Overview of HIN232IB-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN232IBZ-T | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers | |
HIN232IBZ | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers |
Part Details for HIN232IB-T
HIN232IB-T CAD Models
HIN232IB-T Part Data Attributes
|
HIN232IB-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN232IB-T
Rochester Electronics LLC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for HIN232IB-T
This table gives cross-reference parts and alternative options found for HIN232IB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232IB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232IBZ | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube | Renesas Electronics Corporation | HIN232IB-T vs HIN232IBZ |
ICL232IBET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, SOIC-16 | Rochester Electronics LLC | HIN232IB-T vs ICL232IBET |
ICL232IBET | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Intersil Corporation | HIN232IB-T vs ICL232IBET |
HIN232IBZ-T | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Reel | Renesas Electronics Corporation | HIN232IB-T vs HIN232IBZ-T |
HIN232CBZ | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube | Renesas Electronics Corporation | HIN232IB-T vs HIN232CBZ |
HIN232CB-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | HIN232IB-T vs HIN232CB-T |
ICL232CBE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Rochester Electronics LLC | HIN232IB-T vs ICL232CBE |
HIN232CB-T | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | HIN232IB-T vs HIN232CB-T |
HIN232IB | LINE TRANSCEIVER, PDSO16 | Intersil Corporation | HIN232IB-T vs HIN232IB |
HIN232IBZ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | HIN232IB-T vs HIN232IBZ |