Part Details for HIN234CB by Intersil Corporation
Overview of HIN234CB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN234CB
HIN234CB CAD Models
HIN234CB Part Data Attributes
|
HIN234CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN234CB
Intersil Corporation
LINE DRIVER, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIN234CB
This table gives cross-reference parts and alternative options found for HIN234CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN234CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP234ACT-L/TR | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, LEAD FREE, WSOIC-16 | Sipex Corporation | HIN234CB vs SP234ACT-L/TR |
MAX234CWE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | HIN234CB vs MAX234CWE+ |
SP234AET/TR | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, WSOIC-16 | Sipex Corporation | HIN234CB vs SP234AET/TR |
ADM234LARZ-REEL | IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | HIN234CB vs ADM234LARZ-REEL |
MAX234CWE-T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | HIN234CB vs MAX234CWE-T |
SP234AET-L/TR | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, LEAD FREE, WSOIC-16 | Sipex Corporation | HIN234CB vs SP234AET-L/TR |
MAX234EWE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | HIN234CB vs MAX234EWE |
ADM234LJRZ-REEL | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | HIN234CB vs ADM234LJRZ-REEL |
HIN234IB | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | Harris Semiconductor | HIN234CB vs HIN234IB |
SP234ACT/TR | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, WSOIC-16 | Sipex Corporation | HIN234CB vs SP234ACT/TR |