Part Details for HIN241ECA by Intersil Corporation
Overview of HIN241ECA by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN241ECA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitters/Recievers, 4 Func, 4 Driver, 5 Rcvr, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1630 |
|
$1.1700 / $1.3800 | Buy Now |
|
ComSIT USA | +/-15KV, ESD-PROTECTED, +5V POWERED, RS-232 TRANSMITTER/ RECEIVER Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 RoHS: Not Compliant |
|
|
RFQ |
Part Details for HIN241ECA
HIN241ECA CAD Models
HIN241ECA Part Data Attributes
|
HIN241ECA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN241ECA
Intersil Corporation
LINE TRANSCEIVER, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
Alternate Parts for HIN241ECA
This table gives cross-reference parts and alternative options found for HIN241ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN241ECA | QUAD LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | HIN241ECA vs HIN241ECA |
HIN241ECA | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, PDSO28 | Harris Semiconductor | HIN241ECA vs HIN241ECA |
HIN241ECA-T | LINE TRANSCEIVER, PDSO28 | Intersil Corporation | HIN241ECA vs HIN241ECA-T |