Part Details for HIN241ECB by Rochester Electronics LLC
Overview of HIN241ECB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN241ECB
HIN241ECB CAD Models
HIN241ECB Part Data Attributes
|
HIN241ECB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN241ECB
Rochester Electronics LLC
QUAD LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for HIN241ECB
This table gives cross-reference parts and alternative options found for HIN241ECB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241ECB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX223CWI | QUAD LINE TRANSCEIVER, PDSO28, SOP-28 | Rochester Electronics LLC | HIN241ECB vs MAX223CWI |
SP211EEA-L/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SSOP-28 | Exar Corporation | HIN241ECB vs SP211EEA-L/TR |
MAX223EWI | QUAD LINE TRANSCEIVER, PDSO28, SOP-28 | Rochester Electronics LLC | HIN241ECB vs MAX223EWI |
HIN211CBZ-T | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SOIC28, SSOP28; Temp Range: 0° to 70° | Intersil Corporation | HIN241ECB vs HIN211CBZ-T |
ADM560JRS | LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | HIN241ECB vs ADM560JRS |
MAX561CAI | LINE TRANSCEIVER, PDSO28, SSOP-28 | Rochester Electronics LLC | HIN241ECB vs MAX561CAI |
LT1237CSW#TRPBF | LT1237 - 5V RS232 Transceiver with Advanced Power Management and One Receiver Active in Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | HIN241ECB vs LT1237CSW#TRPBF |
ADM213ARS-REEL | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | HIN241ECB vs ADM213ARS-REEL |
ADM211ARZ | QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241ECB vs ADM211ARZ |
ADM241LJR-REEL | QUAD LINE TRANSCEIVER, PDSO28, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241ECB vs ADM241LJR-REEL |