-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7552
|
Newark | Motor Driver, Full Bridge, 2.5A, Soic-20, Driver Configuration:Full Bridge, Peak Output Current:2.6A, Supply Voltage Min:9.5V, Supply Voltage Max:15V, Driver Case Style:Soic, No. Of Pins:20Pins, Input Delay:45Ns, Output Delay:30Ns, Rohs Compliant: Yes |Renesas HIP4081AIBZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 657 |
|
$4.7200 | Buy Now |
DISTI #
57K3816
|
Newark | Mosfet Driver, Full Bridge, Soic-20, No. Of Channels:4Channels, Driver Configuration:Full Bridge, Power Switch Type:Mosfet, No. Of Pins:20Pins, Driver Case Style:Soic, Input Type:Non-Inverting, Source Current:2.6A, Sink Current:2.4A Rohs Compliant: Yes |Renesas HIP4081AIBZ Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 | Buy Now |
DISTI #
26AC0171
|
Newark | Pb-Free 80 Vdc, High Freq H-Bridge Driver, w/Star Rohs Compliant: Yes |Renesas HIP4081AIBZ Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.0600 | Buy Now |
DISTI #
HIP4081AIBZ-ND
|
DigiKey | IC HALF/FULL BRIDGE DRVR 20SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
53 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
HIP4081AIBZ
|
Avnet Americas | MOSFET DRVR 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv 20-Pin SOIC W - Rail/Tube (Alt: HIP4081AIBZ) RoHS: Compliant Min Qty: 380 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.9845 / $3.4075 | Buy Now |
DISTI #
968-HIP4081AIBZ
|
Mouser Electronics | Gate Drivers 80 VDC HI FREQ H-BRDG DRVR W/STAR RoHS: Compliant | 9549 |
|
$3.1600 / $4.9800 | Buy Now |
|
Future Electronics | HIP4081 Series 15 V 2.5 A 530 mW Quad Output Mosfet Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Tube | 51Tube |
|
$3.2000 / $3.7100 | Buy Now |
|
Renesas Electronics America | IC HALF/FULL BRIDGE DRVR 20SOIC Min Qty: 1 Container: Tube | 58 |
|
$3.1568 / $6.2900 | Buy Now |
|
Quest Components | FULL BRIDGE BASED MOSFET DRIVER, PDSO20 | 9 |
|
$13.2300 / $14.8838 | Buy Now |
|
Rochester Electronics | HIP4081A - 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs RoHS: Compliant Status: Active Min Qty: 1 | 418 |
|
$2.9100 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4081AIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4081AIBZ
Renesas Electronics Corporation
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 90 µs | |
Turn-on Time | 110 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HIP4081AIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4081AIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4081AIBZ | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4081AIBZ vs HIP4081AIBZ |
HIP4081AIBZT | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs, SOICW, /Reel | Renesas Electronics Corporation | HIP4081AIBZ vs HIP4081AIBZT |
HIP4081IB | 2.6A FULL BRDG BASED MOSFET DRIVER, PDSO20, PLASTIC, MS-013AC, SOIC-20 | Intersil Corporation | HIP4081AIBZ vs HIP4081IB |