Part Details for HL0620H by Foxconn
Overview of HL0620H by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL0620H
HL0620H CAD Models
HL0620H Part Data Attributes:
|
HL0620H
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HL0620H
Foxconn
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HL0620H
This table gives cross-reference parts and alternative options found for HL0620H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL0620H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95176-018 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HL0620H vs 95176-018 |
M55302/56D40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Receptacle | Incon Inc | HL0620H vs M55302/56D40 |
146761-1 | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | HL0620H vs 146761-1 |
95176-018 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HL0620H vs 95176-018 |
M55302/56F40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Receptacle | IEH Corp | HL0620H vs M55302/56F40 |
HL0620E-A | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | HL0620H vs HL0620E-A |
95176-036 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HL0620H vs 95176-036 |
95176-036LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | HL0620H vs 95176-036LF |
95176-036LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HL0620H vs 95176-036LF |
M55302/56C40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle | IEH Corp | HL0620H vs M55302/56C40 |