Part Details for HL50206L by Foxconn
Overview of HL50206L by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL50206L
HL50206L CAD Models
HL50206L Part Data Attributes:
|
HL50206L
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HL50206L
Foxconn
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HL50206L
This table gives cross-reference parts and alternative options found for HL50206L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL50206L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95176-018 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HL50206L vs 95176-018 |
M55302/56D40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Receptacle | Incon Inc | HL50206L vs M55302/56D40 |
146761-1 | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | HL50206L vs 146761-1 |
95176-018 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HL50206L vs 95176-018 |
M55302/56F40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Receptacle | IEH Corp | HL50206L vs M55302/56F40 |
HL0620E-A | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | HL50206L vs HL0620E-A |
95176-036 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HL50206L vs 95176-036 |
95176-036LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | HL50206L vs 95176-036LF |
95176-036LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HL50206L vs 95176-036LF |
M55302/56C40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle | IEH Corp | HL50206L vs M55302/56C40 |