Part Details for HL6358MG by Oclaro Inc
Overview of HL6358MG by Oclaro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for HL6358MG
HL6358MG CAD Models
HL6358MG Part Data Attributes:
|
HL6358MG
Oclaro Inc
Buy Now
Datasheet
|
Compare Parts:
HL6358MG
Oclaro Inc
Laser Diode, 639nm, GREEN, METAL PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OCLARO INC | |
Package Description | GREEN, METAL PACKAGE-3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 12 mW | |
Peak Wavelength | 639 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 35 mA |
Alternate Parts for HL6358MG
This table gives cross-reference parts and alternative options found for HL6358MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL6358MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL6358MG | Laser Diode, 639nm, GREEN, METAL PACKAGE-3 | Opnext | HL6358MG vs HL6358MG |