Part Details for HL8610F-NSU by Foxconn
Overview of HL8610F-NSU by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL8610F-NSU
HL8610F-NSU CAD Models
HL8610F-NSU Part Data Attributes:
|
HL8610F-NSU
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HL8610F-NSU
Foxconn
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Body Breadth | 0.35 inch | |
Body Depth | 0.493 inch | |
Body Length | 1.301 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.059 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HL8610F-NSU
This table gives cross-reference parts and alternative options found for HL8610F-NSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL8610F-NSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF6B-20PA-1.27DS | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | HL8610F-NSU vs HIF6B-20PA-1.27DS |
HL8610F-A | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | HL8610F-NSU vs HL8610F-A |
1-1658549-5 | FPH-2022G=FLXPAC HDR P 20 ST LF | TE Connectivity | HL8610F-NSU vs 1-1658549-5 |
87759-2075 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | HL8610F-NSU vs 87759-2075 |
98424-G52-20ALF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | HL8610F-NSU vs 98424-G52-20ALF |
1-1888292-4 | FPH-2002T=FLXPAC HDR P 20 RA LF | TE Connectivity | HL8610F-NSU vs 1-1888292-4 |
98464-G61B20LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | HL8610F-NSU vs 98464-G61B20LF |
98423-F61-10 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | HL8610F-NSU vs 98423-F61-10 |
98464-F61B20ULF | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | HL8610F-NSU vs 98464-F61B20ULF |
87760-2017 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | HL8610F-NSU vs 87760-2017 |