-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4184
|
Newark | Socket, 2.54Mm, Smt, 2X41 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:82Contacts, Connector Mounting:Surface Mount, Product Range:Hle Series, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec HLE-141-02-L-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$8.0400 / $13.3000 | Buy Now |
DISTI #
HLE-141-02-L-DV-ND
|
DigiKey | CONN RCPT 82POS 0.1 GOLD SMD Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9040 | Buy Now |
DISTI #
HLE-141-02-L-DV
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 82 Contacts, Surface Mount, HLE - Rail/Tube (Alt: HLE-141-02-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 171 Factory Stock |
|
$7.8900 / $12.6900 | Buy Now |
DISTI #
200-HLE-141-02-L-DV
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant | 0 |
|
$3.2200 / $12.6900 | Order Now |
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.2200 / $12.6900 | Buy Now |
DISTI #
HLE-141-02-L-DV
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 82 Contacts, Surface Mount, HLE - Rail/Tube (Alt: HLE-141-02-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 171 Factory Stock |
|
$7.8900 / $12.6900 | Buy Now |
DISTI #
000000000002589087
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 171 |
|
$6.9500 / $12.6900 | Buy Now |
|
Master Electronics | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.2200 / $12.6900 | Buy Now |
DISTI #
5cd8ef81cd7c1c4c3840f8ea
|
Samtec | Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 171 |
|
$3.2200 / $12.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLE-141-02-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-141-02-L-DV
Samtec Inc
Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 4.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.05 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 82 | |
UL Flammability Code | 94V-0 |