Part Details for HLMP-1401-OPTION-101 by Agilent Technologies Inc
Overview of HLMP-1401-OPTION-101 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-1401-OPTION-101
HLMP-1401-OPTION-101 CAD Models
HLMP-1401-OPTION-101 Part Data Attributes:
|
HLMP-1401-OPTION-101
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1401-OPTION-101
Agilent Technologies Inc
Single Color LED, Yellow, Diffused, T-1, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1401-OPTION-101
This table gives cross-reference parts and alternative options found for HLMP-1401-OPTION-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1401-OPTION-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1401-OPTION-101 | Single Color LED, Yellow, Diffused, T-1, 3mm | Broadcom Limited | HLMP-1401-OPTION-101 vs HLMP-1401-OPTION-101 |
HLMP-1401-OPTION-101 | T-1 SINGLE COLOR LED, YELLOW, 3mm | Avago Technologies | HLMP-1401-OPTION-101 vs HLMP-1401-OPTION-101 |
HLMP-1401-OPTION-101 | Single Color LED, Yellow, Diffused, T-1, 3mm | Hewlett Packard Co | HLMP-1401-OPTION-101 vs HLMP-1401-OPTION-101 |