Part Details for HLMP-EH30-NR000 by Broadcom Limited
Overview of HLMP-EH30-NR000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-EH30-NR000
HLMP-EH30-NR000 CAD Models
HLMP-EH30-NR000 Part Data Attributes
|
HLMP-EH30-NR000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EH30-NR000
Broadcom Limited
Single Color LED, Red Orange, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 1290.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 621 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for HLMP-EH30-NR000
This table gives cross-reference parts and alternative options found for HLMP-EH30-NR000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EH30-NR000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EH30-PS0DD | Single Color LED, Reddish Orange, Clear, T-1 3/4, 5mm, | Broadcom Limited | HLMP-EH30-NR000 vs HLMP-EH30-PS0DD |
HLMP-EH30-NR0DD | Single Color LED, Reddish Orange, Clear, T-1 3/4, 5mm | Broadcom Limited | HLMP-EH30-NR000 vs HLMP-EH30-NR0DD |
HLMP-EH30-NR0DD | T-1 3/4 SINGLE COLOR LED, REDDISH ORANGE, 5mm | Avago Technologies | HLMP-EH30-NR000 vs HLMP-EH30-NR0DD |
HLMP-EH30-NR000 | Single Color LED, Reddish Orange, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-EH30-NR000 vs HLMP-EH30-NR000 |