Part Details for HM2P67PD5111N9 by Amphenol FCi
Overview of HM2P67PD5111N9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P67PD5111N9
HM2P67PD5111N9 CAD Models
HM2P67PD5111N9 Part Data Attributes:
|
HM2P67PD5111N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P67PD5111N9
Amphenol FCi
Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | 32 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 127 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |
Alternate Parts for HM2P67PD5111N9
This table gives cross-reference parts and alternative options found for HM2P67PD5111N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P67PD5111N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P67PD5111N9LF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2P67PD5111N9 vs HM2P67PD5111N9LF |