Part Details for HM2P67PDE125GF by Amphenol FCi
Overview of HM2P67PDE125GF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for HM2P67PDE125GF
HM2P67PDE125GF CAD Models
HM2P67PDE125GF Part Data Attributes
|
HM2P67PDE125GF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P67PDE125GF
Amphenol FCi
Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 32 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 127 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P67PDE125GF
This table gives cross-reference parts and alternative options found for HM2P67PDE125GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P67PDE125GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P67PME125GC | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P67PDE125GF vs HM2P67PME125GC |
HM2P71PDE125N9LF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P67PDE125GF vs HM2P71PDE125N9LF |
HM2P67PDE331Z1 | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P67PDE125GF vs HM2P67PDE331Z1 |
HM2P67PM5111GC | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P67PDE125GF vs HM2P67PM5111GC |
HM2P67PMT2T4GC | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P67PDE125GF vs HM2P67PMT2T4GC |
HM2P67PDS241E9LF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P67PDE125GF vs HM2P67PDS241E9LF |
HM2P67PC5111N9LF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P67PDE125GF vs HM2P67PC5111N9LF |
HM2P67PD5111E9LF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P67PDE125GF vs HM2P67PD5111E9LF |
HM2P67PMT2T4GF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P67PDE125GF vs HM2P67PMT2T4GF |
HM2P67PMT2T4GLLF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P67PDE125GF vs HM2P67PMT2T4GLLF |