Part Details for HM3-65799F-5:D by Matra MHS
Overview of HM3-65799F-5:D by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for HM3-65799F-5:D
HM3-65799F-5:D CAD Models
HM3-65799F-5:D Part Data Attributes
|
HM3-65799F-5:D
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
HM3-65799F-5:D
Matra MHS
Standard SRAM, 64KX4, 20ns, CMOS, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HM3-65799F-5:D
This table gives cross-reference parts and alternative options found for HM3-65799F-5:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-65799F-5:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2564EC-35AT | Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 | Micron Technology Inc | HM3-65799F-5:D vs MT5C2564EC-35AT |
CLDP-65656V-70 | Standard SRAM, 32KX8, 70ns, CMOS, CQFP28, | Temic Semiconductors | HM3-65799F-5:D vs CLDP-65656V-70 |
EDI8834CA25RC | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, | Electronic Designs Inc | HM3-65799F-5:D vs EDI8834CA25RC |
WS128K32-20HSQ | SRAM Module, 512KX8, 20ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | HM3-65799F-5:D vs WS128K32-20HSQ |
HM1-65799H/883 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Matra MHS | HM3-65799F-5:D vs HM1-65799H/883 |
WS128K32L-25G1UMA | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | HM3-65799F-5:D vs WS128K32L-25G1UMA |
84036143A | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, CERAMIC, CC-28 | Cypress Semiconductor | HM3-65799F-5:D vs 84036143A |
EDI8C32128LP55JM | SRAM Module, 128KX32, 55ns, CMOS, CQCC68, | White Electronic Designs Corp | HM3-65799F-5:D vs EDI8C32128LP55JM |
FT6164-100L32MLF | Standard SRAM, 8KX8, 100ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Force Technologies Ltd | HM3-65799F-5:D vs FT6164-100L32MLF |
FT6164-100LSMB | Standard SRAM, 8KX8, 100ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | HM3-65799F-5:D vs FT6164-100LSMB |