Part Details for HM365788K-9:D by Atmel Corporation
Overview of HM365788K-9:D by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for HM365788K-9:D
HM365788K-9:D CAD Models
HM365788K-9:D Part Data Attributes:
|
HM365788K-9:D
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
HM365788K-9:D
Atmel Corporation
Standard SRAM, 16KX4, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, PACKAGE-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T22 | |
Length | 26.165 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM365788K-9:D
This table gives cross-reference parts and alternative options found for HM365788K-9:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM365788K-9:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C164CME35 | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | LOGIC Devices Inc | HM365788K-9:D vs L7C164CME35 |
MT5C6404C-25/883C | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | HM365788K-9:D vs MT5C6404C-25/883C |
P4C188L-20DMB | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | HM365788K-9:D vs P4C188L-20DMB |
HM3-65788F-6:D | Standard SRAM, 16KX4, 20ns, CMOS, PDIP22 | Matra MHS | HM365788K-9:D vs HM3-65788F-6:D |
KM6465BLP-20 | Standard SRAM, 16KX4, 20ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Samsung Semiconductor | HM365788K-9:D vs KM6465BLP-20 |
HM1-65788M-2 | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Matra MHS | HM365788K-9:D vs HM1-65788M-2 |
5962-8969204YA | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Integrated Device Technology Inc | HM365788K-9:D vs 5962-8969204YA |
5962-8965924YC | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | HM365788K-9:D vs 5962-8965924YC |
HM6288P-35 | Cache SRAM, 16KX4, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Hitachi Ltd | HM365788K-9:D vs HM6288P-35 |
HM1-65688AC-2 | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22 | Matra MHS | HM365788K-9:D vs HM1-65688AC-2 |