Part Details for HM5502E-P2 by Foxconn
Overview of HM5502E-P2 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM5502E-P2
HM5502E-P2 CAD Models
HM5502E-P2 Part Data Attributes:
|
HM5502E-P2
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HM5502E-P2
Foxconn
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.311 inch | |
Body Depth | 0.559 inch | |
Body Length | 0.359 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | TIN (100) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM5502E-P2
This table gives cross-reference parts and alternative options found for HM5502E-P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5502E-P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4301H-Y | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM5502E-P2 vs HM4301H-Y |
HM4301V-Y | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM5502E-P2 vs HM4301V-Y |
609090302118001 | CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR, PLUG | KYOCERA Crystal Device Corporation | HM5502E-P2 vs 609090302118001 |
C61-002-050-BGGMA | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug | Mitsumi Electric Co Ltd | HM5502E-P2 vs C61-002-050-BGGMA |
6-176976-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | HM5502E-P2 vs 6-176976-2 |
PET-02-01-S-VT | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | HM5502E-P2 vs PET-02-01-S-VT |
HM4301E-C | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM5502E-P2 vs HM4301E-C |
HM2301E-LP2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM5502E-P2 vs HM2301E-LP2 |
IP7-02-05.0-L-S-1-TR | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | HM5502E-P2 vs IP7-02-05.0-L-S-1-TR |
HM4301E-Y | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM5502E-P2 vs HM4301E-Y |