Part Details for HM628128BLP-10 by Hitachi Ltd
Overview of HM628128BLP-10 by Hitachi Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for HM628128BLP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, DIP | 32 |
|
$6.0480 / $9.0720 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, DIP | 4 |
|
$16.0000 / $18.0000 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, DIP | 4 |
|
$31.9124 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, DIP | 28 |
|
$14.8000 / $18.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
HM628128BLP-10
|
Direct Components, Inc. | 341 |
|
RFQ |
Part Details for HM628128BLP-10
HM628128BLP-10 CAD Models
HM628128BLP-10 Part Data Attributes
|
HM628128BLP-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM628128BLP-10
Hitachi Ltd
Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HM628128BLP-10
This table gives cross-reference parts and alternative options found for HM628128BLP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628128BLP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM76C8128AL-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, | LG Semicon Co Ltd | HM628128BLP-10 vs GM76C8128AL-10 |
M5M51008P-10L | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Mitsubishi Electric | HM628128BLP-10 vs M5M51008P-10L |
KM681000BLP-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | HM628128BLP-10 vs KM681000BLP-10 |
HM628128LP-10SL | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | HM628128BLP-10 vs HM628128LP-10SL |
HM628128ALP-10SL | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | HM628128BLP-10 vs HM628128ALP-10SL |
M5M51008BP-10L | Standard SRAM, 128KX8, 100ns, MIXMOS, PDIP32, 0.600 INCH, DIP-32 | Mitsubishi Electric | HM628128BLP-10 vs M5M51008BP-10L |
TC551001PL-10 | IC 128K X 8 STANDARD SRAM, 100 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Static RAM | Toshiba America Electronic Components | HM628128BLP-10 vs TC551001PL-10 |
HY628100LP-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | SK Hynix Inc | HM628128BLP-10 vs HY628100LP-10 |
HM628128LP-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | HM628128BLP-10 vs HM628128LP-10 |
SRM20100LLC10 | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32 | Seiko Epson Corporation | HM628128BLP-10 vs SRM20100LLC10 |