Part Details for HMC264LM3 by Hittite Microwave Corp
Overview of HMC264LM3 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC264LM3
HMC264LM3 CAD Models
HMC264LM3 Part Data Attributes:
|
HMC264LM3
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC264LM3
Hittite Microwave Corp
Double Balanced Mixer, 20000MHz Min, 30000MHz Max, 12dB Conversion Loss-Max, GAAS, PLASTIC, LM3, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | PLASTIC, LM3, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6(UNSPEC) | |
Power Supplies | 3/4 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC264LM3
This table gives cross-reference parts and alternative options found for HMC264LM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC264LM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC264 | HMC264 | Analog Devices Inc | HMC264LM3 vs HMC264 |
HMC264 | Double Balanced Mixer, 20000MHz Min, 32000MHz Max, 13dB Conversion Loss-Max, GAAS, CHIP | Hittite Microwave Corp | HMC264LM3 vs HMC264 |
HMC264LC3B | HMC264LC3B | Analog Devices Inc | HMC264LM3 vs HMC264LC3B |