Part Details for HMC521ALC4TR-R5 by Analog Devices Inc
Overview of HMC521ALC4TR-R5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC521ALC4TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC521ALC4TR-R5-ND
|
DigiKey | IC MMIC IQ MIXER 24CLCC Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.1630 | Buy Now |
DISTI #
584-HMC521ALC4TR-R5
|
Mouser Electronics | RF Mixer Mixer RoHS: Compliant | 0 |
|
$29.0900 | Order Now |
|
Analog Devices Inc | Mixer Min Qty: 1 Package Multiple: 500 | 0 |
|
$21.7100 / $32.8900 | Buy Now |
DISTI #
HMC521ALC4TR-R5
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 500 | 0 |
|
$28.3900 / $28.7500 | Buy Now |
Part Details for HMC521ALC4TR-R5
HMC521ALC4TR-R5 CAD Models
HMC521ALC4TR-R5 Part Data Attributes
|
HMC521ALC4TR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC521ALC4TR-R5
Analog Devices Inc
8.5 GHz to 13.5 GHz, GaAs, MMIC, I/Q Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-07-12 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 13500 MHz | |
Operating Frequency-Min | 8500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | IMAGE REJECTION |