Part Details for HMC591LP5TR by Hittite Microwave Corp
Overview of HMC591LP5TR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Electronic Manufacturing
Part Details for HMC591LP5TR
HMC591LP5TR CAD Models
HMC591LP5TR Part Data Attributes
|
HMC591LP5TR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC591LP5TR
Hittite Microwave Corp
Wide Band High Power Amplifier, 1 Func, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAAS |