-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MHz Dual Baseband Programmable Low Pass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC900 - 50 MHz Dual Baseband Programmable Low Pass Filter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 53796 |
|
$24.1300 / $28.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC900LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC900LP5ETR
Analog Devices Inc
50 MHz Dual Baseband Programmable Low Pass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for HMC900LP5ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC900LP5ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2045ETJ+ | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | HMC900LP5ETR vs MAX2045ETJ+ |
MAX2047ETJ-T | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | HMC900LP5ETR vs MAX2047ETJ-T |
MAX2047ETJ+ | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | HMC900LP5ETR vs MAX2047ETJ+ |
RFDA0035TR13 | Baseband Circuit, BICMOS, 5 X 5 MM, GREEN, QFN-32 | Qorvo | HMC900LP5ETR vs RFDA0035TR13 |
MAX2045ETJ | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-32 | Maxim Integrated Products | HMC900LP5ETR vs MAX2045ETJ |
MAX2046ETJ+ | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | HMC900LP5ETR vs MAX2046ETJ+ |
HMC900LP5E | 50 MHz Dual Baseband Programmable Low Pass Filter | Analog Devices Inc | HMC900LP5ETR vs HMC900LP5E |
MAX2045ETJ+T | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | HMC900LP5ETR vs MAX2045ETJ+T |
MAX2046ETJ+T | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | HMC900LP5ETR vs MAX2046ETJ+T |
MAX2046ETJ | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-32 | Maxim Integrated Products | HMC900LP5ETR vs MAX2046ETJ |