Part Details for HMC941LP4 by Hittite Microwave Corp
Overview of HMC941LP4 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC941LP4
HMC941LP4 CAD Models
HMC941LP4 Part Data Attributes
|
HMC941LP4
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC941LP4
Hittite Microwave Corp
Variable Attenuator, 100MHz Min, 33000MHz Max, 6.5dB Insertion Loss-Max, GAAS, 4 X 4 MM, LEADLESS, PLASTIC, SMT, 24 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 6.5 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 33000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 6.5 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC941LP4
This table gives cross-reference parts and alternative options found for HMC941LP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC941LP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC941LP4ETR | HMC941LP4ETR | Analog Devices Inc | HMC941LP4 vs HMC941LP4ETR |
HMC941ALP4E | HMC941ALP4E | Analog Devices Inc | HMC941LP4 vs HMC941ALP4E |
HMC941LP4TR | HMC941LP4TR | Analog Devices Inc | HMC941LP4 vs HMC941LP4TR |